Murata ManufacturingBLM18AG471SN1DFerritperlen
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.55A 0.35Ohm DCR 0603 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Multi-Layer | |
100M | |
470 | |
0.55 | |
25% | |
0.35 | |
-55 | |
125 | |
1.75 | |
Surface Mount | |
0603 | |
Tape and Reel | |
0.95 | |
0.95 |
EDA / CAD Models |