Murata ManufacturingBLM21AG471SN1DFerritperlen
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.7A 0.18Ohm DCR 0805 T/R
Compliant | |
EAR99 | |
Active | |
8543.70.60.00 | |
Automotive | No |
PPAP | No |
Multi-Layer | |
100M | |
470 | |
0.7 | |
25% | |
0.18 | |
-55 | |
125 | |
2.2 | |
Surface Mount | |
0805 | |
Tape and Reel | |
1.45 | |
1.05 |
EDA / CAD Models |