KEMET CorporationC0402C101F5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 50V C0G 1% Pad SMD 0402 125°C T/R

This C0402C101F5GACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. Its capacitance value is 100pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

9.280 Stück: heute versandbereit

    Total0,23 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2136+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      9280
      Country Of origin:
      Mexiko
         
      • Price: 0,2331 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2136+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 9.280 Stück
      • Price: 0,2331 €