KEMET CorporationC0402C102J1GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0402 125°C T/R

This C0402C102J1GACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

1.891 Stück: heute versandbereit

    Total0,18 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1891
      Country Of origin:
      Mexiko
         
      • Price: 0,1824 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.891 Stück
      • Price: 0,1824 €