KEMET CorporationC0402C103J5RAC7867Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this C0402C103J5RAC7867 multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.01uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.
EDA / CAD Models |