Meist Gesucht

KEMET CorporationC0402C104K4RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R

Pasted image at 2017_08_24 12_36 PM

This C0402C104K4RACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

192.748 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      192748
      Country Of origin:
      Taiwan
         
      • Price: 0,0053 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 192.748 Stück
      • Price: 0,0053 €