KEMET CorporationC0402C109B5GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0402C109B5GACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |