KEMET CorporationC0402C120F3HACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 12pF 25V X8R 1% Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 12pF 25V X8R 1% Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |