50% Off
KEMET CorporationC0402C153K8PACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.015uF 10V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this C0402C153K8PACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.015uF.
EDA / CAD Models |