Reduced Price

KEMET CorporationC0402C181F8GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 180pF 10V C0G 1% Pad SMD 0402 125°C T/R

This C0402C181F8GACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 180pF. It has a tolerance of 1%.

9.980 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1227+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      9980
      Country Of origin:
      Mexiko
         
      • Price: 0,0939 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1227+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 9.980 Stück
      • Price: 0,0939 €