KEMET CorporationC0402C224K9PAC7867Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 | |
| N/R | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| N/R |
Do you need a non-polarized capacitor? This C0402C224K9PAC7867 multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.22uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
