KEMET CorporationC0402C240J3GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 24pF 25V C0G 5% Pad SMD 0402 125°C T/R

Since this C0402C240J3GACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its capacitance value is 24pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

348 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1719+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      348
      Country Of origin:
      Mexiko
         
      • Price: 0,0423 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1719+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 348 Stück
      • Price: 0,0423 €