Reduced Price
KEMET CorporationC0402C332J3RALTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 25V X7R 5% Pad SMD 0402 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.0033uF | |
5% | |
25VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R |
This C0402C332J3RALTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its capacitance value is 0.0033uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |