KEMET CorporationC0402C360J5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 36pF 50V C0G 5% Pad SMD 0402 125°C T/R

This C0402C360J5GACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 36pF. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

9.739 Stück: morgen versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1940+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      9739
      Country Of origin:
      Mexiko
         
      • Price: 0,0666 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1940+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 9.739 Stück
      • Price: 0,0666 €