50% Off
KEMET CorporationC0402C479D5GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7pF | |
0.5pF | |
50VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R |
Due to the use of different ceramic dielectric materials used in this C0402C479D5GACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 4.7pF.
EDA / CAD Models |