50% Off
KEMET CorporationC0402C681J5RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 680pF 50V X7R 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this C0402C681J5RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 680pF. It has a tolerance of 5%.
EDA / CAD Models |