KEMET CorporationC0402C821J5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 820pF 50V X7R 5% Pad SMD 0402 125°C T/R

This C0402C821J5RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 820pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

4.846 Stück: heute versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      4846
      Country Of origin:
      Mexiko
         
      • Price: 0,1254 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 4.846 Stück
      • Price: 0,1254 €