KEMET CorporationC0402C821K5RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
820pF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Non Polar Device|Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
±0.05 | |
±0.05 | |
±0.05 |
This C0402C821K5RACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 820pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.
EDA / CAD Models |