50% Off

TDKC0402X5R0J104M020BCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 6.3V X5R 20% Pad SMD 01005 85°C T/R

Do you need a non-polarized capacitor? This C0402X5R0J104M020BC multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 0.4 mm long, 0.2 mm tall and 0.2 mm deep.

1 Stück: morgen versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,13 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1736+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: 0,011 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1736+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 1 Stück
      • Price: 0,011 €