TDKC0603C0G1E0R5C030BAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.5pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.5pF | |
0.25pF | |
25VDC | |
Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
N/R |
This C0603C0G1E0R5C030BA multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.5pF.
EDA / CAD Models |