TDKC0603C0G1E1R2BKondensator, keramisch, mehrschichtig
Cap Ceramic 1.2pF 25V C0G 0.1pF Pad SMD 0201 125°C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 1.2pF 25V C0G 0.1pF Pad SMD 0201 125°C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |