TDKC0603C0G1E470J030BAKondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125°C T/R

You can use multiple capacitors of different parameters choosing this C0603C0G1E470J030BA multilayer ceramic capacitor from TDK! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 5%. Its capacitance value is 47pF.

Import TariffMay apply to this part

33 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1806+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      33
      Country Of origin:
      Japan
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1806+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 33 Stück
      • Price: 0,0035 €