TDKC0603C0G1H150J030BAKondensator, keramisch, mehrschichtig
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this C0603C0G1H150J030BA multilayer ceramic capacitor from TDK! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 5%. Its capacitance value is 15pF.
EDA / CAD Models |