KEMET CorporationC0603C101M3GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 25V C0G 20% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
100pF | |
20% | |
25VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/A | |
N/R |
EDA / CAD Models |