KEMET CorporationC0603C103K2RECAUTOKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
0.01uF | |
10% | |
200VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0066 | |
N/R |
EDA / CAD Models |