10% Off
KEMET CorporationC0603C103K4RACAUTOKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
Use its standard classification system to find out what this C0603C103K4RACAUTO multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |