KEMET CorporationC0603C104M4RAC7867Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |