KEMET CorporationC0603C105M8PACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 10V X5R 20% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| N/A | |
| N/R |
With alternating layers of ceramic acting as the dielectric and electrodes, this C0603C105M8PACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 1uF. It has a tolerance of 20%.
| EDA / CAD Models |
