KEMET CorporationC0603C151J5GACAUTOKondensator, keramisch, mehrschichtig
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Yes |
150pF | |
5% | |
50VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|No Piezoelectric Noise | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0037 | |
N/R |
This C0603C151J5GACAUTO multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 150pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |