KEMET CorporationC0603C200J1GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 20pF 100V C0G 5% Pad SMD 0603 125°C T/R

Use Kemet's C0603C200J1GACTU multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 20pF.

Import TariffMay apply to this part

397 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1746+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      397
      Country Of origin:
      Mexiko
         
      • Price: 0,0305 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1746+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 397 Stück
      • Price: 0,0305 €