KEMET CorporationC0603C224K3RACAUTO7411Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.22uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| N/A | |
| N/R |
| EDA / CAD Models |
