KEMET CorporationC0603C224M3RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.22uF 25V X7R 20% Pad SMD 0603 125°C T/R

This C0603C224M3RACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.22uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

7 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1848+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Mexiko
         
      • Price: 0,0158 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1848+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 7 Stück
      • Price: 0,0158 €