KEMET CorporationC0603C225M9PACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0603 85°C T/R

This C0603C225M9PACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 2.2uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

632 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      70 Wochen
      Minimum Of :
      1
      Maximum Of:
      632
      Country Of origin:
      China
         
      • Price: 0,0210 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      70 Wochen
      Country Of origin:
      China
      • In Stock: 632 Stück
      • Price: 0,0210 €