KEMET CorporationC0603C332K5RACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0033uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Non Polar Device|Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Bag | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0048 | |
N/R | |
±0.15 | |
±0.15 | |
±0.07 | |
N/R |
With alternating layers of ceramic acting as the dielectric and electrodes, this C0603C332K5RAC multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.0033uF.
EDA / CAD Models |