KEMET CorporationC0603C332K5RALTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This C0603C332K5RALTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.0033uF.
EDA / CAD Models |