50% Off

KEMET CorporationC0603C333K8RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.033uF 10V X7R 10% Pad SMD 0603 125°C T/R

Due to the use of different ceramic dielectric materials used in this C0603C333K8RACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.033uF. It has a tolerance of 10%.

916 Stück: heute versandbereit

    Total8,89 €Price for 916

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2120+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      916
      Maximum Of:
      916
      Country Of origin:
      Mexiko
         
      • Price: 0,0097 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2120+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 916 Stück
      • Price: 0,0097 €