Reduced Price
KEMET CorporationC0603C360J5GALTUKondensator, keramisch, mehrschichtig
Cap Ceramic 36pF 50V C0G 5% Pad SMD 0603 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This C0603C360J5GALTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 36pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.
EDA / CAD Models |