KEMET CorporationC0603C470D5GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 47pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47pF | |
0.5pF | |
50VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/A | |
N/R |
You can't go wrong with this C0603C470D5GACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 47pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |