KEMET CorporationC0603C470G5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 50V C0G 2% Pad SMD 0603 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C0603C470G5GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 47pF. It has a tolerance of 2%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

3 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1817+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Mexiko
         
      • Price: 0,0082 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1817+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3 Stück
      • Price: 0,0082 €