KEMET CorporationC0603C471J3GACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 470pF 25V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

This C0603C471J3GACAUTO multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 470pF.

Import TariffMay apply to this part

1.371 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1371
      Country Of origin:
      Mexiko
         
      • Price: 0,0447 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.371 Stück
      • Price: 0,0447 €