KEMET CorporationC0603C472J5RACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0047uF 50V X7R 5% Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.0047uF 50V X7R 5% Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |