KEMET CorporationC0603C473K5RACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with Kemet's C0603C473K5RAC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.047uF. It has a tolerance of 10%.
EDA / CAD Models |