KEMET CorporationC0603C560J5GACAUTOKondensator, keramisch, mehrschichtig
Cap Ceramic 56pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Cap Ceramic 56pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |