KEMET CorporationC0603C821J5GACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 820pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Use its standard classification system to find out what this C0603C821J5GACAUTO multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 820pF.

Import TariffMay apply to this part

Auf Lager: 40.593 Stück

Regional Inventory: 593

    Total0,02 €Price for 1

    593 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1904+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      593
      Country Of origin:
      Mexiko
         
      • Price: 0,0184 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1904+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 593 Stück
      • Price: 0,0184 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2523+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 40.000 Stück
      • Price: 0,018 €