TDKC0603CH1E080D030BAKondensator, keramisch, mehrschichtig
Cap Ceramic 8pF 25V CH 0.5pF Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 8pF 25V CH 0.5pF Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |