TDKC0603CH1H120J030BAKondensator, keramisch, mehrschichtig
Cap Ceramic 12pF 50V CH 5% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
12pF | |
5% | |
50VDC | |
Low | |
CH | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-25 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
EDA / CAD Models |