KEMET CorporationC0603S223K3RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.022uF 25V X7R 10% Pad SMD 0603 FE-CAP 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0603S223K3RACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with floating electrode technology. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

3.419 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      3419
      Country Of origin:
      Mexiko
         
      • Price: 0,0716 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.419 Stück
      • Price: 0,0716 €