KEMET CorporationC0603X105J9RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 6.3V X7R 5% Pad SMD 0603 Flexible Termination 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 6.3VDC | |
| X7R | |
| Flexible Termination | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| N/A | |
| N/R |
| EDA / CAD Models |
