Reduced Price

KEMET CorporationC0805C100M5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 50V C0G 20% Pad SMD 0805 125°C T/R

Use its standard classification system to find out what this C0805C100M5GACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 10pF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

19.167 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1834+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      3167
      Country Of origin:
      Mexiko
         
      • Price: 0,0217 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1834+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.167 Stück
      • Price: 0,0217 €
    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 16.000 Stück
      • Price: 0,0189 €