KEMET CorporationC0805C101J1GACKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C0805C101J1GAC multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 100pF. It has a tolerance of 5%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.
EDA / CAD Models |